172-E09-203R031

Heilind Number:TEX172-E09-203R031
Manufacturer:NorComp
Manufacturer Number:172-E09-203R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 9 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E09-203R031
Series:172-E
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E09-203R031

Detailed Description

Introducing the 172-E09-203R031, a robust Female D-Sub 9 Position Straight Solder Cup connector from our M SERIES campaign. Designed for reliable signal transmission, this receptacle features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in various environments. The solder cup termination method ensures secure wire connections, accommodating 20-26 AWG signal wires. Constructed with a nickel-plated steel shell, this connector offers durability and longevity. It is RoHS compliant and rated for 5 A current and 250 VAC voltage, making it ideal for industrial applications. Trust the 172-E09-203R031 for high-performance connectivity in your projects.