172-E09-213R031

Heilind Number:TEX172-E09-213R031
Manufacturer:NorComp
Manufacturer Number:172-E09-213R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 9 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E09-213R031
Series:172-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E09-213R031

Detailed Description

Introducing the 172-E09-213R031, a Female D-Sub 9 Position Straight PCB Dip Solder connector from the M SERIES. This high-quality receptacle features Gold Flash contact plating for reliable signal transmission, with a durable steel shell material and Nickel Plated finish. With a wide operating temperature range of -55 °C to 125 °C, it is suitable for various environments. RoHS compliant and rated for 5A current and 250VAC voltage, this connector is ideal for industrial and commercial applications. Designed for easy PCB mounting with straight mount angle, it ensures secure and efficient connections. Upgrade your connectivity solutions with the 172-E series connector, offering superior performance and durability.