172-E09-213R051

Heilind Number:TEX172-E09-213R051
Manufacturer:NorComp
Manufacturer Number:172-E09-213R051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 9 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E09-213R051
Series:172-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E09-213R051

Detailed Description

Introducing the 172-E09-213R051 Female D-Sub 9 Position Straight PCB Dip Solder connector from our M SERIES, engineered for reliable performance in demanding applications. With a gold flash contact plating and nickel-plated steel shell, this RoHS-compliant connector ensures optimal conductivity and durability. Operating seamlessly in temperatures ranging from -55°C to 125°C, it offers a high current rating of 5A and a voltage rating of 250VAC. Perfect for IO connectivity, this receptacle features a straight mount angle for easy installation on PCBs. Trust in the acronym 172E09213R051 for efficient and secure connectivity in your designs.