172-E15-103R021

Heilind Number:TEX172-E15-103R021
Manufacturer:NorComp
Manufacturer Number:172-E15-103R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E15-103R021
Series:172-E
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E15-103R021

Detailed Description

Introducing the 172-E15-103R021, a high-performance Male D-Sub 15 Position Straight Solder Cup connector from our renowned M SERIES. Designed for reliability in industrial environments, this Plug connector features Gold Flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 125°C, it ensures seamless performance in varying conditions. The durable steel shell with Nickel Plated finish offers robust protection, while the straight mount angle simplifies installation. Suitable for 20-26 AWG signal wire sizes, it has a current rating of 5A and a voltage rating of 250VAC, making it ideal for power and signal transmission. RoHS compliant, it meets strict environmental standards. Trust in the 172-E series for dependable connectivity in your IO applications.