172-E15-103R031

Heilind Number:TEX172-E15-103R031
Manufacturer:NorComp
Manufacturer Number:172-E15-103R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E15-103R031
Series:172-E
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E15-103R031

Detailed Description

Introducing the 172-E15-103R031, a durable and high-performance Male D-Sub 15 Position Straight Solder Cup connector from our M SERIES campaign. Designed for reliable signal transmission, this gold-plated connector offers seamless connectivity in a wide temperature range, from -55°C to 125°C. With its nickel-plated steel shell, it ensures robust construction and longevity, making it ideal for various industrial applications. Featuring a straight mount angle and solder cup termination method, it guarantees secure and stable connections. RoHS compliant and with a voltage rating of 250 VAC, this connector is not only efficient but also environmentally friendly. Trusted for its quality and performance, it is the perfect choice for your connectivity needs.