172-E15-113R001

Heilind Number:TEX172-E15-113R001
Manufacturer:NorComp
Manufacturer Number:172-E15-113R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E15-113R001
Series:172-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E15-113R001

Detailed Description

Introducing the 172-E15-113R001, a high-performance Male D-Sub 15 Position Straight PCB Dip Solder connector from our acclaimed 172-E series. This robust plug connector boasts a gold flash contact plating for optimal conductivity, ensuring reliable signal transmission in a wide temperature range from -55°C to 125°C. With a straight mount angle and durable steel shell construction with nickel plating, it guarantees secure and stable connections in any application. Rated for 5A and 250VAC, it meets stringent RoHS compliance standards, making it an environmentally friendly choice. Perfect for use in IO connectors and other high-reliability applications, the 172E15113R001 is a versatile solution for your connectivity needs.