172-E15-113R021

Heilind Number:TEX172-E15-113R021
Manufacturer:NorComp
Manufacturer Number:172-E15-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E15-113R021
Series:172-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E15-113R021

Detailed Description

The 172-E15-113R021 is a high-quality Male D-Sub 15 Position Straight PCB Dip Solder connector, part of the rugged 172-E series. With a durable Steel shell and Nickel Plated finish, it ensures reliable performance in various industrial applications. Featuring Gold Flash contact plating, it guarantees efficient signal transmission while maintaining RoHS compliance. Operating smoothly in temperatures ranging from -55°C to 125°C, it's perfect for demanding environments. With a current rating of 5A and voltage rating of 250VAC, it meets stringent performance standards. Whether used in IO connectors or other applications, this connector, part of the M SERIES campaign, delivers exceptional connectivity and durability. Its straight mount angle and 15 positions make it easy to integrate into PCBs, offering a seamless solution for your connectivity needs.