172-E15-113R031

Heilind Number:TEX172-E15-113R031
Manufacturer:NorComp
Manufacturer Number:172-E15-113R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E15-113R031
Series:172-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E15-113R031

Detailed Description

Introducing the 172-E15-113R031, a high-performance Male D-Sub 15 Position Straight PCB Dip Solder connector from the renowned 172-E series. Designed for seamless plug-in connectivity, this connector features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -55°C to 125°C, it ensures reliable performance in diverse environments. The rugged steel shell with nickel plating guarantees durability and longevity. Rated for 5A current and 250VAC voltage, it is suitable for a variety of applications. RoHS compliant and meticulously crafted, the 172E15113R031 is a quality component for your connectivity needs.