172-E15-203R001

Heilind Number:TEX172-E15-203R001
Manufacturer:NorComp
Manufacturer Number:172-E15-203R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E15-203R001
Gender:Receptacle
Series:172-E
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Voltage Rating:250 VAC
Signal Wire Size:20-26 AWG
SKU:TEX172-E15-203R001

Detailed Description

Introducing the 172-E15-203R001, a Female D-Sub 15 Position Straight Solder Cup connector from the M SERIES. Designed for high-performance connectivity, this receptacle features Gold Flash contact plating for reliable signal transmission. With a wide operating temperature range from -55 °C to 125 °C, it is suitable for use in various environments. The solder cup termination method ensures secure and durable connections, accommodating 20-26 AWG signal wire sizes. Constructed with a steel shell and nickel-plated finish, it offers robustness and corrosion resistance. Rated for 5A current and 250VAC voltage, this connector meets stringent quality standards, including RoHS compliance. Perfect for industrial applications requiring IO connectivity, the 172-E15-203R001 guarantees efficient and stable performance.