172-E15-203R011

Heilind Number:TEX172-E15-203R011
Manufacturer:NorComp
Manufacturer Number:172-E15-203R011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E15-203R011
Series:172-E
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E15-203R011

Detailed Description

The 172-E15-203R011 is a female D-Sub 15 Position Straight Solder Cup connector, designed for reliable signal transmission in industrial and commercial applications. Featuring gold flash contact plating, it ensures optimal conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, this connector is suitable for use in diverse environments. Its straight mount angle and steel shell construction with nickel plating offer durability and ease of installation. Compliant with RoHS regulations, it is environmentally friendly. With a current rating of 5A and voltage rating of 250VAC, it can handle power and data transmission efficiently. This connector, part of the 172-E series, is a dependable choice for high-quality D-Sub connectivity.