172-E15-203R021

Heilind Number:TEX172-E15-203R021
Manufacturer:NorComp
Manufacturer Number:172-E15-203R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E15-203R021
Series:172-E
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E15-203R021

Detailed Description

Introducing the 172-E15-203R021, a high-quality Female D-Sub 15 Position Straight Solder Cup connector from our M SERIES campaign. Designed for reliability and durability, this receptacle features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -55°C to 125°C, it is suitable for various applications. The straight mount angle and steel shell construction ensure secure and stable connections. RoHS compliant and with a voltage rating of 250 VAC, this connector is not only efficient but also environmentally friendly. Perfect for use in industrial, aerospace, and telecommunications settings, it guarantees a current rating of 5A, accommodating signal wire sizes ranging from 20-26 AWG. Trust in the 172-E series for all your connectivity needs.