172-E15-203R911

Heilind Number:TEX172-E15-203R911
Manufacturer:NorComp
Manufacturer Number:172-E15-203R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E15-203R911
Gender:Receptacle
Series:172-E
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Voltage Rating:250 VAC
Signal Wire Size:20-26 AWG
SKU:TEX172-E15-203R911

Detailed Description

The 172-E15-203R911 is a high-performance Female D-Sub 15 Position Straight Solder Cup connector from the renowned 172-E series. Designed for reliable signal transmission, this receptacle features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in diverse environments. The solder cup termination method ensures secure and durable connections, while the straight mount angle facilitates easy installation. Constructed with a steel shell material and nickel plated finish, this connector offers robustness and corrosion resistance. Accommodating 20-26 AWG signal wire sizes, it is ideal for various industrial applications. With a current rating of 5A and voltage rating of 250VAC, it guarantees efficient performance. The 172-E15-203R911 is part of the M SERIES mcampaign, exemplifying superior quality and reliability.