172-E15-213R001

Heilind Number:TEX172-E15-213R001
Manufacturer:NorComp
Manufacturer Number:172-E15-213R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E15-213R001
Gender:Receptacle
Series:172-E
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Voltage Rating:250 VAC
SKU:TEX172-E15-213R001

Detailed Description

Introducing the Female D-Sub 15 Position Straight PCB Dip Solder Connector, part of the 172-E series. Featuring a receptacle gender and solder termination method, this connector is designed for reliable and secure PCB mounting. With gold flash contact plating, it ensures optimal conductivity and durability, suitable for a wide range of applications. Operating in temperatures ranging from -55°C to 125°C, it offers dependable performance in various environments. The straight mount angle and steel shell material with nickel plating provide robustness and ease of installation. With a current rating of 5A and voltage rating of 250VAC, it meets high standards for power transmission. RoHS compliant, it aligns with environmental regulations. Perfect for use in IO connectors and other high-reliability applications, this connector, with SKU 172-E15-213R001, is a key component in electronic systems.