172-E15-213R011

Heilind Number:TEX172-E15-213R011
Manufacturer:NorComp
Manufacturer Number:172-E15-213R011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E15-213R011
Series:172-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E15-213R011

Detailed Description

The 172-E15-213R011 is a female D-Sub 15-position connector designed for straight PCB dip soldering. Part of the 172-E series, this receptacle features gold flash contact plating for reliable connections. With a wide operating temperature range of -55°C to 125°C, it is suitable for various environments. The connector has a straight mount angle and is constructed with a steel shell finished with nickel plating. It is RoHS compliant and rated for 5A current and 250VAC voltage. Perfect for high-speed data transmission and power applications, the 172-E15-213R011 offers durability and performance in demanding industrial settings.