172-E15-213R031

Heilind Number:TEX172-E15-213R031
Manufacturer:NorComp
Manufacturer Number:172-E15-213R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E15-213R031
Series:172-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E15-213R031

Detailed Description

Introducing the 172-E15-213R031, a Female D-Sub 15 Position Straight PCB Dip Solder connector from our M SERIES. Designed for high reliability and RoHS compliance, this receptacle features gold flash contact plating for optimal conductivity. With a maximum operating temperature of 125°C and a minimum of -55°C, it ensures durability in various environments. The nickel-plated steel shell provides robust protection, while the straight mount angle offers easy installation. Rated for 5A current and 250VAC voltage, it guarantees efficient power transmission. Ideal for IO applications, this connector is a dependable choice for your connectivity needs.