172-E25-103R021

Heilind Number:TEX172-E25-103R021
Manufacturer:NorComp
Manufacturer Number:172-E25-103R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 25 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E25-103R021
Gender:Plug
Series:172-E
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:25
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Voltage Rating:250 VAC
Signal Wire Size:20-26 AWG
SKU:TEX172-E25-103R021

Detailed Description

Introducing the Male D-Sub 25 Position Straight Solder Cup Connector, part of the 172-E series. Featuring a durable steel shell with nickel plating, this plug is designed for reliable performance in a variety of applications. With a gold flash contact plating, it ensures excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55 °C to 125 °C, it is suitable for both extreme cold and hot environments. With a current rating of 5 A and a voltage rating of 250 VAC, it offers high performance and safety. ROHS compliant and suitable for use with 20-26 AWG signal wires, it meets international standards for environmental responsibility and quality. Perfect for IO connectors and hi-rel applications, this connector, with SKU 172-E25-103R021, is a dependable choice for your connectivity needs.