172-E25-103R031

Heilind Number:TEX172-E25-103R031
Manufacturer:NorComp
Manufacturer Number:172-E25-103R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 25 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E25-103R031
Series:172-E
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:25
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E25-103R031

Detailed Description

Introducing the 172-E25-103R031, a Male D-Sub 25 Position Straight Solder Cup connector from our M SERIES. Designed for reliable signal transmission in a variety of applications, this plug features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -55°C to 125°C, it can withstand harsh environmental conditions. The solder cup termination method ensures secure and durable connections, while the nickel-plated steel shell offers excellent mechanical strength. Suitable for use with 20-26 AWG signal wires, this connector has a current rating of 5A and a voltage rating of 250VAC. While not RoHS compliant, it meets stringent performance standards for IO connectors. Upgrade your connectivity solutions with the high-quality 172-E25-103R031 D-Sub connector.