172-E25-113R001

Heilind Number:TEX172-E25-113R001
Manufacturer:NorComp
Manufacturer Number:172-E25-113R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 25 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E25-113R001
Series:172-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:25
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E25-113R001

Detailed Description

Introducing the 172-E25-113R001, a high-performance Male D-Sub 25 Position Straight PCB Dip Solder connector from the renowned 172-E series. Designed for seamless plug-in connectivity, this connector boasts a durable steel shell with a nickel-plated finish, ensuring longevity and robust performance. With a contact plating of Gold Flash, it guarantees reliable signal transmission with minimal interference. Operating flawlessly in a wide temperature range from -55°C to 125°C, it is ideal for use in diverse environments. This connector is RoHS compliant, meeting stringent environmental standards. Rated for 5A current and 250VAC voltage, it is suitable for various industrial applications. Upgrade your connectivity solutions with the 172-E25-113R001, a dependable choice for IO connections.