172-E25-113R911

Heilind Number:TEX172-E25-113R911
Manufacturer:NorComp
Manufacturer Number:172-E25-113R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 25 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E25-113R911
Series:172-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:25
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E25-113R911

Detailed Description

Introducing the 172-E25-113R911, a high-performance male D-Sub 25 Position Straight PCB Dip Solder connector from the renowned 172-E series. Designed for seamless integration onto PCBs, this plug connector boasts a durable steel shell with a sleek nickel-plated finish for enhanced longevity. With gold flash contact plating, it ensures reliable signal transmission even in demanding environments. Operating efficiently in temperatures ranging from -55°C to 125°C, it offers versatility for various applications. This connector, compliant with RoHS regulations, features a current rating of 5A and voltage rating of 250 VAC, making it ideal for industrial and commercial use. Explore the M SERIES mcampaign and elevate your connectivity solutions with this meticulously engineered D-Sub connector.