172-E25-203R011

Heilind Number:TEX172-E25-203R011
Manufacturer:NorComp
Manufacturer Number:172-E25-203R011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 25 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E25-203R011
Series:172-E
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:25
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E25-203R011

Detailed Description

Introducing the Female D-Sub 25 Position Straight Solder Cup Connector ( 172-E25-203R011) from our M SERIES campaign. This high-quality receptacle, part of the 172-E series, features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 125°C, it ensures reliable performance in diverse environments. The straight mount angle and durable steel shell with nickel plating make it suitable for various applications. Supporting 20-26 AWG signal wire size, it is ideal for IO connectivity. RoHS compliant and rated for 5A and 250VAC, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with the 172E25203R011 connector.