172-E25-213R001

Heilind Number:TEX172-E25-213R001
Manufacturer:NorComp
Manufacturer Number:172-E25-213R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 25 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E25-213R001
Series:172-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:25
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E25-213R001

Detailed Description

Introducing the Female D-Sub 25 Position Straight PCB Dip Solder Connector from our M SERIES, designed for reliable and efficient connectivity in a variety of applications. With a gender of receptacle and termination method of solder, this connector ensures secure and durable attachment. Featuring gold flash contact plating, it offers excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55°C to 125°C, it is suitable for diverse environments. The steel shell with nickel plating provides robust protection, while the straight mount angle facilitates easy installation. With 25 positions and a current rating of 5A, it can handle multiple connections with ease. RoHS compliant and rated for 250VAC, this connector guarantees safety and compliance. Perfect for use in IO connectors and other high-reliability applications, the 172-E25-213R001 is a dependable choice for your connectivity needs.