172-E25-213R031

Heilind Number:TEX172-E25-213R031
Manufacturer:NorComp
Manufacturer Number:172-E25-213R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 25 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E25-213R031
Series:172-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:25
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E25-213R031

Detailed Description

Introducing our Female D-Sub 25 Position Straight PCB Dip Solder connector, part of the 172-E series. Designed for reliable connectivity, this receptacle features gold flash contact plating and a durable steel shell with nickel plating. With a maximum operating temperature of 125°C and a minimum of -55°C, it ensures performance in a wide range of environments. Ideal for IO applications, it has a current rating of 5A and a voltage rating of 250VAC. RoHS compliant and part of our M SERIES campaign, this connector combines high quality with environmental responsibility. Trust in its secure solder termination method and straight mount angle for seamless integration in your projects. Upgrade to the 172E25213R031 for dependable and efficient connectivity solutions.