172-E25-213R911

Heilind Number:TEX172-E25-213R911
Manufacturer:NorComp
Manufacturer Number:172-E25-213R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 25 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E25-213R911
Series:172-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:25
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E25-213R911

Detailed Description

Introducing the Female D-Sub 25 Position Straight PCB Dip Solder Connector, part of the high-performance 172-E series. Designed for reliable connectivity in demanding environments, this receptacle features Gold Flash contact plating for optimal signal transmission. With a wide operating temperature range of -55°C to 125°C, it ensures consistent performance in extreme conditions. The durable steel shell with Nickel Plated finish guarantees long-lasting durability. Rated for 5A current and 250VAC voltage, it is suitable for a variety of applications. RoHS compliant and meticulously engineered, this connector is a dependable choice for your connectivity needs.