172-E37-103R021

Heilind Number:TEX172-E37-103R021
Manufacturer:NorComp
Manufacturer Number:172-E37-103R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 37 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E37-103R021
Series:172-E
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:37
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E37-103R021

Detailed Description

This Male D-Sub 37 Position Straight Solder Cup connector ( 172-E37-103R021) from the 172-E series offers reliable connectivity for your electronic devices. With a durable steel shell material and nickel-plated finish, it ensures long-lasting performance even in harsh environments. The gold flash contact plating guarantees excellent signal transmission, while the straight mount angle makes it easy to install. Operating between -55°C to 125°C, it's suitable for a wide range of applications. With a current rating of 5A and voltage rating of 250VAC, it meets high-performance standards. Its RoHS compliance also ensures environmental responsibility. Perfect for IO connectors and other high-reliability applications, this connector is a versatile and essential component for your electronic projects.