172-E37-113R021

Heilind Number:TEX172-E37-113R021
Manufacturer:NorComp
Manufacturer Number:172-E37-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 37 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E37-113R021
Series:172-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E37-113R021

Detailed Description

Introducing the 172-E37-113R021, a high-performance Male D-Sub 37 Position Straight PCB Dip Solder connector from the renowned 172-E series. This plug connector features gold flash contact plating for enhanced conductivity and durability. With a wide operating temperature range from -55°C to 125°C, it ensures reliable performance in various environments. Its straight mount angle and solder termination method make installation a breeze. Constructed with a steel shell material and nickel-plated finish, this connector offers robustness and corrosion resistance. Perfect for IO applications, it has a current rating of 5A and voltage rating of 250VAC. RoHS compliant and part of the M SERIES, rest assured of its quality and environmental responsibility. Upgrade your connectivity with the 172-E37-113R021 for seamless and secure data transmission.