172-E37-203R001

Heilind Number:TEX172-E37-203R001
Manufacturer:NorComp
Manufacturer Number:172-E37-203R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 37 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E37-203R001
Series:172-E
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:37
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E37-203R001

Detailed Description

Introducing the 172-E37-203R001, a high-performance Female D-Sub 37 Position Straight Solder Cup connector from the renowned 172-E series. Designed for reliable signal transmission in demanding environments, this receptacle features Gold Flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 125°C and a current rating of 5A, it ensures stable performance even in harsh conditions. The durable steel shell with Nickel Plated finish guarantees long-term durability. RoHS compliant and suitable for signal wire sizes ranging from 20-26 AWG, this connector is perfect for a variety of applications. Trust in the 172-E37-203R001 for secure and efficient connectivity.