172-E37-203R011

Heilind Number:TEX172-E37-203R011
Manufacturer:NorComp
Manufacturer Number:172-E37-203R011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 37 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E37-203R011
Series:172-E
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:37
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E37-203R011

Detailed Description

Introducing the 172-E37-203R011, a Female D-Sub 37 Position Straight Solder Cup connector from our M SERIES campaign. Featuring a robust steel shell with nickel plating, this connector ensures durability and reliable performance in demanding environments. With a gold flash contact plating, it guarantees excellent conductivity and signal integrity. Suitable for signal wire sizes ranging from 20-26 AWG, it offers versatility in connectivity options. ROHS compliant and rated for up to 5A current and 250VAC voltage, it meets international safety standards. Whether for industrial or commercial applications, this connector is the perfect choice for secure and efficient data transmission.