| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E37-203R911 |
| Series: | 172-E |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E37-203R911 |
172-E37-203R911
Specifications
Detailed Description
Introducing the 172-E37-203R911 Female D-Sub 37 Position Straight Solder Cup Connector from the M SERIES. Designed for reliable signal transmission, this receptacle features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for various environments. The straight mount angle and solder cup termination method ensure easy installation onto PCBs. Constructed with a durable steel shell, nickel-plated finish, and rated for 5A at 250VAC, this connector guarantees robust performance in industrial applications. Compatible with 20-26 AWG signal wire sizes, it is perfect for IO connectivity in high-reliability systems. Upgrade your connectivity solutions with the 172E37203R911 connector.

