172-E37-213R001

Heilind Number:TEX172-E37-213R001
Manufacturer:NorComp
Manufacturer Number:172-E37-213R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 37 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E37-213R001
Series:172-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E37-213R001

Detailed Description

Introducing the 172-E37-213R001 Female D-Sub 37 Position Straight PCB Dip Solder connector, part of the M SERIES campaign. This high-quality receptacle features a gold flash contact plating for optimal conductivity and durability. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in various environments. The straight mount angle and solder termination method ensure easy installation onto PCBs. Made of nickel-plated steel, this connector offers excellent mechanical strength and corrosion resistance. With a current rating of 5A and voltage rating of 250VAC, it is ideal for power and signal transmission applications. Fully RoHS compliant, it meets environmental standards. Upgrade your connectivity solutions with the 172-E series connector for reliable and efficient performance.