172-E37-213R031

Heilind Number:TEX172-E37-213R031
Manufacturer:NorComp
Manufacturer Number:172-E37-213R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 37 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E37-213R031
Series:172-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E37-213R031

Detailed Description

Introducing the 172-E37-213R031, a high-performance Female D-Sub 37 Position Straight PCB Dip Solder connector from the renowned 172-E series. Designed for reliable and efficient connectivity, this receptacle features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -55°C to 125°C, it ensures optimal performance in various environments. The straight mount angle and solder termination method make installation easy and secure. Constructed with durable steel shell material and nickel plating, it offers long-lasting durability. RoHS compliant and rated for 5A at 250VAC, this connector is suitable for a wide range of applications in the industrial and commercial sectors. Explore the M SERIES campaign and experience the quality and reliability of this essential IO connector.