172-E37-213R911

Heilind Number:TEX172-E37-213R911
Manufacturer:NorComp
Manufacturer Number:172-E37-213R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 37 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E37-213R911
Series:172-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E37-213R911

Detailed Description

The 172-E37-213R911 is a high-performance Female D-Sub 37 Position Straight PCB Dip Solder connector from the renowned M SERIES. Designed for optimal connectivity in industrial applications, this receptacle features Gold Flash contact plating for reliable signal transmission. With a wide operating temperature range of -55°C to 125°C, it ensures durability in harsh environments. The shell, made of nickel-plated steel, offers superior mechanical strength. RoHS compliant and rated for 5A and 250VAC, this connector guarantees safety and quality. Perfect for IO applications, its straight mount angle and solder termination method make installation a breeze. Trust the 172-E37-213R911 for seamless and secure connections in your projects.