172-E50-103R021

Heilind Number:TEX172-E50-103R021
Manufacturer:NorComp
Manufacturer Number:172-E50-103R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 50 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E50-103R021
Series:172-E
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:50
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E50-103R021

Detailed Description

Introducing the 172-E50-103R021, a high-performance Male D-Sub 50 Position Straight Solder Cup connector. Part of the renowned 172-E series, this plug features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 125°C and a current rating of 5A, it's suitable for diverse industrial applications. The durable steel shell with nickel plating ensures longevity, while RoHS compliance guarantees environmental responsibility. Ideal for signal transmission, this connector accommodates 20-26 AWG wires and offers a voltage rating of 250VAC. Trust in the M SERIES for reliable connectivity in your IO systems.