172-E50-103R911

Heilind Number:TEX172-E50-103R911
Manufacturer:NorComp
Manufacturer Number:172-E50-103R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 50 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E50-103R911
Series:172-E
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:50
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E50-103R911

Detailed Description

Introducing the 172-E50-103R911 Male D-Sub 50 Position Straight Solder Cup Connector, part of the high-performance 172-E series. Designed for reliability and durability, this plug features gold flash contact plating for optimal signal transmission. With a wide operating temperature range from -55°C to 125°C, it is suitable for a variety of environments. The solder cup termination method ensures secure connections, while the steel shell with nickel plating offers robust protection. Ideal for use in industrial and commercial applications, this connector accommodates 20-26 AWG signal wires, with a current rating of 5A and voltage rating of 250VAC. While not RoHS compliant, it meets stringent quality standards for performance. Trust in the 172-E50-103R911 for your connectivity needs, part of the M SERIES campaign.