172-E50-113R021

Heilind Number:TEX172-E50-113R021
Manufacturer:NorComp
Manufacturer Number:172-E50-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 50 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E50-113R021
Series:172-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:50
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E50-113R021

Detailed Description

Introducing the 172-E50-113R021, a Male D-Sub 50 Position Straight PCB Dip Solder connector from our M SERIES campaign. With a rugged steel shell finished in nickel plating, this connector is built to last in demanding environments. Featuring gold flash contact plating, it ensures reliable signal transmission with minimal interference. Operating smoothly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. This RoHS-compliant connector has a current rating of 5 A and a voltage rating of 250 VAC, making it ideal for high-performance systems. With its straight mount angle and plug gender, it offers easy installation on PCBs. Trust the 172-E50-113R021 for secure and efficient connectivity in your projects.