172-E50-203R001

Heilind Number:TEX172-E50-203R001
Manufacturer:NorComp
Manufacturer Number:172-E50-203R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 50 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E50-203R001
Series:172-E
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:50
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E50-203R001

Detailed Description

Introducing the 172-E50-203R001, a Female D-Sub 50 Position Straight Solder Cup connector from the renowned 172-E series. Designed for reliable signal transmission, this receptacle features Gold Flash contact plating for enhanced conductivity and durability. With a wide operating temperature range of -55°C to 125°C, it ensures performance in various environments. The solder cup termination method allows for secure and stable connections, accommodating 20-26 AWG signal wire sizes. Constructed with a nickel-plated steel shell, this connector offers robustness and longevity. RoHS compliant and rated for 5A at 250VAC, it meets stringent quality and safety standards. Perfect for IO and high-reliability applications, the 172-E50-203R001 is a vital component for your connectivity needs.