172-E50-203R011

Heilind Number:TEX172-E50-203R011
Manufacturer:NorComp
Manufacturer Number:172-E50-203R011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 50 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E50-203R011
Series:172-E
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:50
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E50-203R011

Detailed Description

Introducing the 172-E50-203R011, a Female D-Sub 50 Position Straight Solder Cup connector from our M SERIES campaign. Designed for reliable signal transmission in demanding environments, this receptacle features gold flash contact plating for enhanced conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, it ensures optimal performance in extreme conditions. The solder cup termination method offers secure and durable wire connections, suitable for 20-26 AWG signal wires. Constructed with a nickel-plated steel shell, this connector guarantees robustness and longevity. RoHS compliant and rated for 5A at 250VAC, it meets stringent quality and safety standards. Perfect for industrial and commercial applications requiring high-speed data transfer, the 172-E50-203R011 is the ideal choice for IO connectivity.