172-E50-203R021

Heilind Number:TEX172-E50-203R021
Manufacturer:NorComp
Manufacturer Number:172-E50-203R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 50 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E50-203R021
Series:172-E
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:50
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E50-203R021

Detailed Description

Introducing the Female D-Sub 50 Position Straight Solder Cup Connector from the 172-E series, designed for reliable signal transmission in demanding environments. With a durable steel shell and nickel-plated finish, this receptacle ensures long-lasting performance. Featuring gold flash contact plating, it guarantees optimal conductivity while accommodating 20-26 AWG signal wires. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a current rating of 5A and a voltage rating of 250VAC, it meets high standards of performance and safety. RoHS compliant and part of the M SERIES campaign, this connector is a dependable choice for your connectivity needs.