172-E50-213R011

Heilind Number:TEX172-E50-213R011
Manufacturer:NorComp
Manufacturer Number:172-E50-213R011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 50 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E50-213R011
Series:172-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:50
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E50-213R011

Detailed Description

Introducing the 172-E50-213R011, a female D-Sub 50 Position Straight PCB Dip Solder connector from the renowned 172-E series. Designed for reliable connectivity, this receptacle features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for various industrial applications. The straight mount angle and solder termination method ensure easy and secure installation on PCBs. Constructed with a steel shell material and nickel plated finish, this connector offers durability and corrosion resistance. Rated for 5A current and 250VAC voltage, it meets the demands of high-performance systems. A part of the M SERIES mcampaign, it guarantees quality and performance. Perfect for use in IO connectors, this D-Sub connector (acronym: 172E50213R011) is a dependable solution for your connectivity needs.