173-E09-113R001

Heilind Number:TEX173-E09-113R001
Manufacturer:NorComp
Manufacturer Number:173-E09-113R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .283" Footprint D-Sub 9 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 173-E09-113R001
Series:173-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX173-E09-113R001

Detailed Description

Introducing the 173-E09-113R001, a male D-Sub 9 Position Right Angle PCB Dip Solder connector from the high-performance 173-E series. This gold flash-plated connector is designed for reliable solder termination, ensuring secure and durable connections. With a wide operating temperature range of -55°C to 125°C, it is suitable for various industrial applications. The steel shell with nickel plating offers excellent durability and conductivity. RoHS compliant and rated for 250VAC at 5A, this connector guarantees safety and efficiency. Perfect for IO and high-reliability applications, the 173-E09-113R001 is an essential component for your connectivity needs.