| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E09-113R141 |
| Series: | 173-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E09-113R141 |
173-E09-113R141
Specifications
Detailed Description
Introducing the 173-E09-113R141, a high-performance Right-Angle Dip Solder D-sub connector designed for reliable signal transmission in demanding environments. Featuring machined contacts with gold flash plating, this plug connector ensures optimal conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in extreme conditions. The steel shell with nickel plating offers durability and shielding against electromagnetic interference. With 9 positions, this connector provides ample connectivity options. RoHS compliant and rated for 250VAC and 5A, it meets industry standards for safety and performance. Ideal for use in aerospace, military, and industrial applications, the 173-E09-113R141 is a trusted solution for your connectivity needs.

