173-E09-113R461

Heilind Number:TEX173-E09-113R461
Manufacturer:NorComp
Manufacturer Number:173-E09-113R461
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .283" Footprint D-Sub 9 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 173-E09-113R461
Series:173-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX173-E09-113R461

Detailed Description

Introducing the 173-E09-113R461, a male D-Sub 9 Position Right Angle PCB Dip Solder connector from our high-performance 173-E series. With a compact .283" footprint, this plug connector is designed for seamless PCB integration. Featuring gold flash contact plating, it ensures reliable signal transmission with minimal interference. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. The steel shell with nickel plating offers durability and corrosion resistance. With a current rating of 5A and voltage rating of 250VAC, this connector is ideal for demanding industrial environments. Part of our M SERIES, it guarantees quality and performance. Upgrade your connectivity with the 173E09113R461 connector.