173-E09-213R141

Heilind Number:TEX173-E09-213R141
Manufacturer:NorComp
Manufacturer Number:173-E09-213R141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .283" Footprint D-Sub 9 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 173-E09-213R141
Series:173-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX173-E09-213R141

Detailed Description

Introducing the Female .283" Footprint D-Sub 9 Position Right Angle PCB Dip Solder Connector, part of our durable and reliable 173-E series. Designed for secure PCB mounting, this receptacle features gold flash contact plating for optimal conductivity. With a wide operating temperature range from -55°C to 125°C, it ensures performance in varied environments. The nickel-plated steel shell offers robust protection, while its 5A current rating and 250VAC voltage rating make it suitable for power and signal applications. RoHS compliant, this connector meets environmental standards. Perfect for IO and high-reliability setups, it's an essential component in any electronic assembly. Upgrade your connectivity with the 173-E09-213R141.