173-E09-213R461

Heilind Number:TEX173-E09-213R461
Manufacturer:NorComp
Manufacturer Number:173-E09-213R461
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Right-Angle Dip Solder D-sub with Machined contacts

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 173-E09-213R461
Gender:Receptacle
Series:173-E
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:9
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:TEX173-E09-213R461

Detailed Description

Introducing the 173-E09-213R461, a high-performance Right-Angle Dip Solder D-sub connector designed for robust connectivity in demanding environments. Part of the 173-E series, this receptacle features machined contacts with durable gold flash plating, ensuring reliable signal transmission. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in extreme conditions. The nickel-plated steel shell offers superior durability and EMI/RFI shielding. With nine positions and a current rating of 5A, this connector is ideal for a variety of applications. Trust in the 173-E09-213R461 for secure and efficient data transfer in your projects.