| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E15-113R141 |
| Series: | 173-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E15-113R141 |
173-E15-113R141
Specifications
Detailed Description
Introducing the 173-E15-113R141 Right-Angle Dip Solder D-sub with Machined contacts, a high-performance connector designed for demanding applications. This plug connector, part of the M SERIES, features a durable steel shell with nickel plating for enhanced durability and reliable performance. With a contact plating of Gold Flash, it ensures superior conductivity even in harsh environments. Operating at temperatures ranging from -55 °C to 125 °C, it is suitable for a wide range of industrial settings. The 15 positions and solder termination method make it ideal for secure and stable connections. Rated for 5A and 250VAC, this connector delivers efficient power transmission. Trust the 173-E15-113R141 for your connectivity needs, where quality and performance are non-negotiable.

