| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E15-213R141 |
| Series: | 173-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E15-213R141 |
173-E15-213R141
Specifications
Detailed Description
Introducing the 173-E15-213R141, a high-performance Right-Angle Dip Solder D-sub connector designed for demanding applications. This receptacle features machined contacts with Gold Flash plating, ensuring reliable conductivity and signal integrity. With a robust steel shell finished in Nickel Plating, it offers durability in harsh environments. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industrial settings. Boasting 15 positions and a current rating of 5A, it provides ample connectivity for your needs. With a voltage rating of 250VAC, it guarantees safe and efficient power transmission. Part of the M SERIES, this connector is a dependable solution for your connectivity requirements.

