| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E15-213R241 |
| Series: | 173-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E15-213R241 |
173-E15-213R241
Specifications
Detailed Description
Introducing the 173-E15-213R241 Right-Angle Dip Solder D-sub with Machined contacts, a high-performance solution for your connectivity needs. This receptacle connector, part of the 173-E series, features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -55°C to 125°C, it is suitable for diverse environments. The right-angle mount angle and 15 positions offer versatility in installation. Constructed with steel shell material and nickel plating, it ensures durability and reliable performance. Rated for 5A current and 250VAC voltage, it meets stringent quality standards. Perfect for high-reliability applications, this connector, part of the M SERIES campaign, is a dependable choice for your projects.

