173-E25-113R001

Heilind Number:TEX173-E25-113R001
Manufacturer:NorComp
Manufacturer Number:173-E25-113R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .283" Footprint D-Sub 25 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 173-E25-113R001
Gender:Plug
Series:173-E
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:25
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:TEX173-E25-113R001

Detailed Description

Introducing the 173-E25-113R001, a male D-Sub connector featuring a compact .283" footprint for efficient PCB integration. Designed for right angle dip soldering, this 25-position plug ensures secure and reliable connections in electronic assemblies. With gold flash contact plating, it guarantees optimal conductivity while withstanding temperatures ranging from -55°C to 125°C. Crafted with a durable steel shell and nickel plating, it offers robust protection against environmental factors. RoHS compliant and rated for 5A at 250VAC, it meets stringent industry standards for quality and safety. Ideal for IO applications, the 173-E25-113R001 is part of the M SERIES campaign, delivering high-performance connectivity for your projects.