| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E25-113R141 |
| Series: | 173-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E25-113R141 |
173-E25-113R141
Specifications
Detailed Description
Introducing the 173-E25-113R141, a high-performance Right-Angle Dip Solder D-sub with Machined contacts designed for rugged and reliable connectivity in demanding environments. Part of the 173-E series, this Plug connector features Gold Flash contact plating for optimal signal transfer and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, it ensures reliable performance in extreme conditions. The 25-position design, along with a current rating of 5A and voltage rating of 250VAC, makes it ideal for a variety of industrial applications. Constructed with a steel shell material and nickel-plated finish, it offers durability and longevity. Fully RoHS compliant, it meets the highest standards of environmental responsibility. Perfect for IO connectivity in aerospace, defense, and industrial systems, the 173-E25-113R141 is a trusted solution for your connectivity needs.

