| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E25-113R461 |
| Series: | 173-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E25-113R461 |
173-E25-113R461
Specifications
Detailed Description
Introducing the 173-E25-113R461, a high-performance Right-Angle Dip Solder D-sub with Machined contacts from our esteemed M SERIES. This robust plug connector, featuring a shell made of nickel-plated steel, guarantees reliable connectivity in even the harshest environments. With gold flash contact plating ensuring optimal signal transmission, this connector supports a current rating of 5A and a voltage rating of 250VAC. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is ideal for a wide range of applications. With 25 positions and solder termination, it offers versatility and ease of installation. Rest assured, it is also RoHS compliant, meeting the highest standards of environmental responsibility. Trust in the 173-E25-113R461 for your connectivity needs.

