| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E25-213R141 |
| Gender: | Receptacle |
| Series: | 173-E |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX173-E25-213R141 |
173-E25-213R141
Specifications
Detailed Description
Introducing the 173-E25-213R141 Right-Angle Dip Solder D-sub, a high-performance connector designed for demanding applications. Featuring machined gold flash contacts, this receptacle ensures reliable signal transmission even in harsh environments. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in a variety of industrial settings. The rugged steel shell with nickel plating offers durability and corrosion resistance. With 25 positions, it provides ample connectivity options. Rated for 5A at 250VAC, it meets stringent performance standards. RoHS compliant and part of the M SERIES campaign, this connector is not only reliable but also environmentally friendly. Perfect for use in IO connectors, its 173E25213R141 acronym signifies quality and precision. Elevate your connectivity solutions with this versatile and robust D-sub connector.

